There are no models available for this part yet.
Overview of 142-0403-051 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0403HQ-3N4XJBW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0403HQ-6N6XJBW | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 142-0403-051 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
142-0403-051
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, LMR-100, RG174, RG316 - Bag (Alt: 142-0403-051) Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$36.5800 / $54.2500 | Buy Now | |
DISTI #
64AK6574
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, LMR-100, RG174, RG316 - Bulk (Alt: 64AK6574) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |