There are no models available for this part yet.
Overview of 142-0404-101 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 | |
EPL7040-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 2928 | |
TF5040-472MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 142-0404-101 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant |
217 In Stock |
|
$4.7000 / $5.5100 | Buy Now | ||
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | 20 |
|
$4.4380 / $6.6570 | Buy Now | |||
Powell Electronics | SMA Plug Assembly, Right Angle Cabled, R Min Qty: 100 | 283 |
|
$5.5000 / $7.3300 | Buy Now | ||
Master Electronics | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel RoHS: Compliant |
217 In Stock |
|
$4.7000 / $5.5100 | Buy Now |
CAD Models for 142-0404-101 by Johnson Components
Part Data Attributes for 142-0404-101 by Johnson Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLES: RG 188DS; RG 316DS
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.53 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
12.4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.52
|
Alternate Parts for 142-0404-101
This table gives cross-reference parts and alternative options found for 142-0404-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0404-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2037-5006-00 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | MACOM | 142-0404-101 vs 2037-5006-00 |
142-0403-101 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Artesyn Embedded Technologies | 142-0404-101 vs 142-0403-101 |
142-0403-101 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Johnson Components | 142-0404-101 vs 142-0403-101 |
142-0403-101 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 142-0404-101 vs 142-0403-101 |