Part Details for 142-0407-011 by EF Johnson Technologies Inc
Overview of 142-0407-011 by EF Johnson Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0407-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 2 |
|
$6.7200 / $8.0640 | Buy Now |
Part Details for 142-0407-011
142-0407-011 CAD Models
142-0407-011 Part Data Attributes:
|
142-0407-011
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
142-0407-011
EF Johnson Technologies Inc
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EF JOHNSON CO | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-58/U; RG-141; RG-303 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.27 |
Alternate Parts for 142-0407-011
This table gives cross-reference parts and alternative options found for 142-0407-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0407-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0407-011 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Receptacle | Johnson Components | 142-0407-011 vs 142-0407-011 |