There are no models available for this part yet.
Overview of 142-0435-001 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI9P5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches | |
HI3-5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches, PDIP, /Tube |
Price & Stock for 142-0435-001 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C1623
|
Newark | Rf/Coaxial Sma Plug Str 50 Ohm Crimp/Sldr, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Lmr-200, Contact Material:Brass, Frequency Max:12.4Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0435-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $13.8600 | Buy Now | |
DISTI #
J638-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8193 | Buy Now | |
DISTI #
530-142-0435-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG LMR-240 GLD RoHS: Compliant | 0 |
|
$11.3600 / $11.8500 | Order Now | |
DISTI #
70090629
|
RS | SMA Plug, Straight Cabled, LMR-240 | Johnson-Cinch Connectivity Solutions 142-0435-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5900 / $12.6000 | RFQ | |
DISTI #
EFJ142-0435-001
|
Interstate Connecting Components | 0 |
|
$12.9231 / $13.1250 | Buy Now | ||
DISTI #
142-0435-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$10.7700 | Buy Now |
CAD Models for 142-0435-001 by Cinch Connectivity Solutions
Part Data Attributes for 142-0435-001 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.15 dB
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
12.4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP/SOLDER
|
VSWR
|
1.47
|
Alternate Parts for 142-0435-001
This table gives cross-reference parts and alternative options found for 142-0435-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0435-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0435-001 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 142-0435-001 vs 142-0435-001 |