Part Details for 142-0593-426 by Cinch Connectivity Solutions
Overview of 142-0593-426 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0593GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0593FC-AA4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0593GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 142-0593-426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0108
|
Newark | Sma Bulkhead Jack Assembly, One Piece Connector, Rg405/Bag |Johnson Cinch Connectivity 142-0593-426 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $15.7000 | Buy Now |
DISTI #
142-0593-426-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PUSH Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5398 | Buy Now |
DISTI #
530-142-0593-426
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST BULKHD JACK NICK .086 SEMI RIGID RoHS: Compliant | 0 |
|
$7.8100 / $7.8300 | Order Now |
DISTI #
74421311
|
RS | SMA Jack Assembly Straight Cabled Bulkhead, RG142 | Johnson-Cinch Connectivity Solutions 142-0593-426 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 | RFQ |
DISTI #
EFJ142-0593-426
|
Interstate Connecting Components | SMA BULKHEAD JACK ASSEMBLY, ON SMA | 0 |
|
Buy Now | |
DISTI #
142-0593-426
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.2800 / $7.5400 | Buy Now |
Part Details for 142-0593-426
142-0593-426 CAD Models
142-0593-426 Part Data Attributes
|
142-0593-426
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0593-426
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR: 1.25 AT 18 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 25 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |