Part Details for 142-0594-401 by Johnson Components
Overview of 142-0594-401 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-594LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 88S Vertical Receptacle. | |
10080594-6KA0331LF | Amphenol Communications Solutions | PwrBlade® Cable Assembly, Power Connectors, 4P+12S+4P 2x16AWG Pannel Mount 0.34M. |
Price & Stock for 142-0594-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Panel Mount Gold Over Nickel RoHS: Compliant | 0 |
|
$12.3800 / $33.7300 | Buy Now |
Part Details for 142-0594-401
142-0594-401 CAD Models
142-0594-401 Part Data Attributes
|
142-0594-401
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0594-401
Johnson Components
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.15 |
Alternate Parts for 142-0594-401
This table gives cross-reference parts and alternative options found for 142-0594-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0594-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0594-401 | RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack | EF Johnson Technologies Inc | 142-0594-401 vs 142-0594-401 |