Part Details for 142-0693-061 by Johnson Components
Overview of 142-0693-061 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
10069345-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 296 Position Lead Free. | |
10069344-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. |
Price & Stock for 142-0693-061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 28GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
69 In Stock |
|
$8.6400 / $12.4200 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 28GHz 50Ohm Solder ST Cable Mount Gold RoHS: Compliant |
69 In Stock |
|
$8.6400 / $12.4200 | Buy Now |