Part Details for 142-0694-016 by Bel Fuse
Overview of 142-0694-016 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-694LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Press Fit Receptacle |
Price & Stock for 142-0694-016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4461
|
Avnet Americas | Conn SMA PL 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: 81F4461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$6.6400 / $8.7600 | Buy Now |
DISTI #
142-0694-016
|
Avnet Americas | Conn SMA PL 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 142-0694-016) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.9600 / $6.2000 | Buy Now |
Part Details for 142-0694-016
142-0694-016 CAD Models
142-0694-016 Part Data Attributes
|
142-0694-016
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0694-016
Bel Fuse
RF SMA Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body Depth | 0.43 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-402 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.03 dB | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.04 |