142-0694-021
Description: RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug

Overview of 142-0694-021 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51940-694LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Press Fit Receptacle

CAD Models for 142-0694-021 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 142-0694-021 by Vertiv Inc

142-0694-021
Vertiv Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VERTIV CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
INSERTION LOSS MAX AT 16 GHZ
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.12 dB
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
26.5 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
VSWR
1.17
Want to compare parts?
  1. 142-0694-021
    Vertiv Inc
    RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 142-0694-021 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 142-0694-021 by Vertiv Inc

Select Manufacturer
Which Manufacturer of 142-0694-021 would you like to use for your alert(s)?
  • Please alert me when 142-0694-021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 142-0694-021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 142-0694-021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 142-0694-021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 142-0694-021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 142-0694-021 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: