Part Details for 142-0694-061 by Bel Fuse
Overview of 142-0694-061 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0694-061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0694-061
|
Avnet Americas | SMA CONNECTOR - Bag (Alt: 142-0694-061) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$7.4400 / $9.9200 | Buy Now |
DISTI #
41K0116
|
Avnet Americas | SMA CONNECTOR - Bulk (Alt: 41K0116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 31 Partner Stock |
|
$9.9200 / $10.5600 | Buy Now |
Part Details for 142-0694-061
142-0694-061 CAD Models
142-0694-061 Part Data Attributes
|
142-0694-061
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0694-061
Bel Fuse
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.523 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-402 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.03 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for 142-0694-061
This table gives cross-reference parts and alternative options found for 142-0694-061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0694-061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0694-061 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, | Cinch Connectivity Solutions | 142-0694-061 vs 142-0694-061 |