Part Details for 142-0694-066 by Cinch Connectivity Solutions
Overview of 142-0694-066 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0694-066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J726-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM PUSH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
58 In Stock |
|
$5.5928 / $9.3900 | Buy Now |
DISTI #
530-142-0694-066
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT PLUG NICKEL .141 SEMI RIGID RoHS: Compliant | 0 |
|
$7.5000 / $7.5300 | Order Now |
DISTI #
70880626
|
RS | SMA Plug, One piece Straight Cabled, RG402 | Johnson-Cinch Connectivity Solutions 142-0694-066 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $10.2000 | RFQ |
DISTI #
EFJ142-0694-066
|
Interstate Connecting Components | 0 |
|
$9.0625 / $9.3750 | Buy Now | |
DISTI #
142-0694-066
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$6.9200 / $7.6900 | Buy Now |
Part Details for 142-0694-066
142-0694-066 CAD Models
142-0694-066 Part Data Attributes:
|
142-0694-066
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0694-066
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | VSWR: 1.23 AT 18 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 28 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.25 |
Alternate Parts for 142-0694-066
This table gives cross-reference parts and alternative options found for 142-0694-066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0694-066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0694-066 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug | Bel Fuse | 142-0694-066 vs 142-0694-066 |