-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM5561
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.7400 / $6.2500 | Buy Now |
DISTI #
J840-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
439 In Stock |
|
$2.3618 / $4.3700 | Buy Now |
DISTI #
530-142-0701-206
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .155"LEGS Ni RoHS: Compliant | 273 |
|
$2.3600 / $4.3700 | Buy Now |
DISTI #
70406017
|
RS | SMA Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 142-0701-206 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 / $4.4100 | RFQ |
|
Bisco Industries | 18 |
|
Buy Now | ||
DISTI #
EFJ142-0701-206
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 2436 in Stock |
|
$2.3909 / $3.0603 | Buy Now |
DISTI #
79046244
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Over Copper Min Qty: 25 Package Multiple: 25 Date Code: 2411 | Americas - 1000 |
|
$3.0290 / $3.6270 | Buy Now |
DISTI #
82433400
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Over Copper Min Qty: 4 Package Multiple: 1 | Americas - 420 |
|
$3.1153 / $3.5056 | Buy Now |
DISTI #
EFJ142-0701-206
|
Interstate Connecting Components | COAXIAL CONNECTORS | 731 |
|
$2.3909 / $3.0603 | Buy Now |
DISTI #
142-0701-206
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.7900 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0701-206
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0701-206
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |