Part Details for 142-0701-491 by Bel Fuse
Overview of 142-0701-491 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0701-491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0701-491
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 142-0701-491) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 7899 |
|
$5.5958 | Buy Now |
DISTI #
01C1636
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 01C1636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$7.7400 / $9.8600 | Buy Now |
DISTI #
142-0701-491
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 142-0701-491) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 7899 |
|
$5.5958 | Buy Now |
DISTI #
01C1636
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 01C1636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$7.7400 / $9.8600 | Buy Now |
DISTI #
142-0701-491
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 142-0701-491) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 7899 |
|
$5.5958 | Buy Now |
DISTI #
01C1636
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 01C1636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$7.7400 / $9.8600 | Buy Now |
DISTI #
142-0701-491
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 142-0701-491) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 142-0701-491
142-0701-491 CAD Models
142-0701-491 Part Data Attributes
|
142-0701-491
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0701-491
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Body Depth | 0.38 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |