-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J569-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3032 In Stock |
|
$7.0250 / $10.0100 | Buy Now |
DISTI #
530-142-0701-501
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A BLHD JCK GLD .155" LEGS RoHS: Compliant | 1000 |
|
$6.5300 / $12.0400 | Buy Now |
DISTI #
70090538
|
RS | SMA Jack Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 142-0701-501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 890 |
|
$6.7800 / $9.4200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
EFJ142-0701-501
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 1829 in Stock9375 On Order |
|
$5.5156 / $7.0600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
EFJ142-0701-501
|
Interstate Connecting Components | COAXIAL CONNECTORS | 4272187 On Order |
|
$5.5156 / $7.0600 | Buy Now |
DISTI #
142-0701-501
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1400 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0701-501
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0701-501
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.325 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |