-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6884
|
Newark | Sma Jack, Ra, Blkhd, Pc Mount, No Hardware Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-502 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.5300 | Buy Now |
DISTI #
J10616-ND
|
DigiKey | JACK SMA R/A PC MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
80 In Stock |
|
$10.8205 / $16.5900 | Buy Now |
DISTI #
530-142-0701-502
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK,RA,BLKHD PC MOUNT, NO HDW RoHS: Compliant | 0 |
|
$10.5700 / $15.3000 | Order Now |
DISTI #
71731994
|
RS | SMA JACK, RA, BLKHD, PC MOUNT, NO HARDWARE | Johnson-Cinch Connectivity Solutions 142-0701-502 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2800 | RFQ |
DISTI #
EFJ142-0701-502
|
Interstate Connecting Components | 0 |
|
$11.2969 / $12.4127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy