-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4481
|
Newark | Rf/Coaxial Sma Bulkhead Jack R/A 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-506 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 | Buy Now |
DISTI #
J714-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2695 In Stock |
|
$4.2833 / $5.8400 | Buy Now |
DISTI #
530-142-0701-506
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A BLHD JCK Ni RoHS: Compliant | 359 |
|
$4.5800 / $6.7700 | Buy Now |
DISTI #
70090136
|
RS | SMA Jack, Right Angle PCB Mount Bulkhead | Johnson-Cinch Connectivity Solutions 142-0701-506 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4700 / $8.1200 | RFQ |
DISTI #
EFJ142-0701-506
|
Heilind Electronics | SMA JACK ASSEMBLY, RIGHT ANGLE | Americas - 2907 in Stock |
|
$5.0848 / $6.5086 | Buy Now |
DISTI #
82433391
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Min Qty: 3 Package Multiple: 1 | Americas - 1320 |
|
$5.9764 / $6.7237 | Buy Now |
DISTI #
51629179
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper Min Qty: 25 Package Multiple: 25 Date Code: 2027 | Americas - 500 |
|
$7.2461 / $9.6835 | Buy Now |
DISTI #
EFJ142-0701-506
|
Interstate Connecting Components | SMA JACK ASSEMBLY, RIGHT ANGLE | 969 |
|
$5.0848 / $6.5086 | Buy Now |
DISTI #
142-0701-506
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.9500 / $6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0701-506
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0701-506
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 142-0701-506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-506 | RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 142-0701-506 vs 142-0701-506 |