Part Details for 142-0701-506 by Johnson Components
Overview of 142-0701-506 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 142-0701-506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper RoHS: Compliant |
508 In Stock |
|
$5.0000 / $7.6500 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Powell Electronics | SMA Jack Assembly, Right Angle PCB Mount Min Qty: 100 | 12 |
|
$5.4000 / $9.0200 | Buy Now |
|
Master Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Over Copper RoHS: Compliant |
508 In Stock |
|
$5.0000 / $7.6500 | Buy Now |
Part Details for 142-0701-506
142-0701-506 CAD Models
142-0701-506 Part Data Attributes
|
142-0701-506
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0701-506
Johnson Components
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 142-0701-506
This table gives cross-reference parts and alternative options found for 142-0701-506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-506 | RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 142-0701-506 vs 142-0701-506 |
142-0701-506 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle | Vertiv Inc | 142-0701-506 vs 142-0701-506 |
142-0701-506 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 142-0701-506 vs 142-0701-506 |