Part Details for 142-0701-801 by Vertiv Inc
Overview of 142-0701-801 by Vertiv Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 142-0701-801
142-0701-801 CAD Models
142-0701-801 Part Data Attributes
|
142-0701-801
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
142-0701-801
Vertiv Inc
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Body Breadth | 0.312 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 142-0701-801
This table gives cross-reference parts and alternative options found for 142-0701-801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-801 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | Johnson Components | 142-0701-801 vs 142-0701-801 |
142-0701-801 | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 142-0701-801 vs 142-0701-801 |
142-0701-801 | RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 142-0701-801 vs 142-0701-801 |