Part Details for 142-0711-202 by Bel Fuse
Overview of 142-0711-202 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0711-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0711-202
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: 142-0711-202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 29 |
|
$828.0000 / $1,867.5000 | Buy Now |
DISTI #
142-0711-202
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: 142-0711-202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 29 |
|
$828.0000 / $1,867.5000 | Buy Now |
DISTI #
142-0711-202
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST SMD Gold T/R - Tape and Reel (Alt: 142-0711-202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
142-0711-202
|
Avnet Asia | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST SMD Gold T/R (Alt: 142-0711-202) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
142-0711-202
|
Avnet Asia | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST SMD Gold T/R (Alt: 142-0711-202) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 142-0711-202
142-0711-202 CAD Models
142-0711-202 Part Data Attributes:
|
142-0711-202
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0711-202
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.25 inch | |
Body Depth | 0.348 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |