-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1071-1ARWZ-RL | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ-R7 | Analog Devices | Isolated Flyback controller w/ | |
ADP1071-1ARWZ | Analog Devices | Isolated Flyback controller w/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B912
|
Newark | Sma Jack Assembly, End Launch/Bag |Johnson Cinch Connectivity 142-0711-826 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $8.0100 | Buy Now |
DISTI #
26AC6104
|
Newark | Sma Jack Assembly, End Launch Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0711-826 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $4.6500 | Buy Now |
DISTI #
J10223-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
22 In Stock |
|
$4.2420 / $7.2700 | Buy Now |
DISTI #
530-142-0711-826
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC END MT JCK Ni .062" BOARDS RoHS: Compliant | 37 |
|
$3.5200 / $6.3500 | Buy Now |
DISTI #
70090622
|
RS | SMA Jack End Launch Round Contact | Johnson-Cinch Connectivity Solutions 142-0711-826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 152 |
|
$4.9900 / $6.4800 | Buy Now |
DISTI #
EFJ142-0711-826
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 7931 in Stock |
|
$2.7344 / $3.5000 | Buy Now |
DISTI #
82433375
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 4 Package Multiple: 1 | Americas - 500 |
|
$3.8945 / $4.3806 | Buy Now |
DISTI #
27099112
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 4 Package Multiple: 1 Date Code: 1726 | Americas - 9 |
|
$1.7740 | Buy Now |
DISTI #
EFJ142-0711-826
|
Interstate Connecting Components | COAXIAL CONNECTORS | 2643 |
|
$2.7344 / $3.5000 | Buy Now |
DISTI #
142-0711-826
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.2400 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0711-826
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0711-826
Cinch Connectivity Solutions
BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
This table gives cross-reference parts and alternative options found for 142-0711-826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0711-826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0711-826 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 142-0711-826 vs 142-0711-826 |