-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
9DBV0731AKILFT | Renesas Electronics Corporation | 7-output 1.8V HCSL Fanout Clock Buffer, VFQFPN0/Reel | |
9DBU0731AKLFT | Renesas Electronics Corporation | 7-output 1.5V PCIe Fanout Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7175
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 26.5Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Johnson Cinch Connectivity 142-0731-211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$18.6900 / $24.7000 | Buy Now |
DISTI #
24-142-0731-211-ND
|
DigiKey | SMA JACK, VERTICAL, PCB SURFACE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
287 In Stock |
|
$9.6875 / $19.9900 | Buy Now |
DISTI #
530-142-0731-211
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Jack, Vertical, PCB Surface Mount RoHS: Compliant | 96 |
|
$10.2700 / $17.6200 | Buy Now |
DISTI #
EFJ142-0731-211
|
Interstate Connecting Components | SMA JACK, 26.5GHZ VERTICAL, PC SMA | 0 |
|
Buy Now | |
DISTI #
142-0731-211
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.9700 / $11.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0731-211
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
142-0731-211
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |