Part Details for 142-0761-801 by Johnson Components
Overview of 142-0761-801 by Johnson Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0761-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold RoHS: Compliant |
1839 In Stock |
|
$5.9400 / $10.1000 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | 23 |
|
$7.3704 / $11.0556 | Buy Now |
|
Powell Electronics | SMA High Freq End Launch Min Qty: 1 | 496 |
|
$8.0600 / $9.9200 | Buy Now |
|
Master Electronics | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold RoHS: Compliant |
1839 In Stock |
|
$5.9400 / $10.1000 | Buy Now |