Part Details for 142-0771-831 by Bel Fuse
Overview of 142-0771-831 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0771-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0771-831
|
Avnet Americas | Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 142-0771-831) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 325 |
|
RFQ | |
DISTI #
142-0771-831
|
Avnet Americas | Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 142-0771-831) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 325 |
|
RFQ | |
DISTI #
142-0771-831
|
Avnet Americas | Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 142-0771-831) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 325 |
|
RFQ |
Part Details for 142-0771-831
142-0771-831 CAD Models
142-0771-831 Part Data Attributes
|
142-0771-831
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0771-831
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Body Depth | 0.375 inch | |
Body Diameter | 0.247 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |