Part Details for 142-1701-516 by Cinch Connectivity Solutions
Overview of 142-1701-516 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-1701-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J553-ND
|
DigiKey | CONN SMA JACK STR 50OHM COMPRESS Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0190 | Buy Now |
DISTI #
530-142-1701-516
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Jack .5 Sq Flnge Mnt Flnge Sckt .015 RoHS: Compliant | 0 |
|
$10.6200 | Order Now |
DISTI #
70880510
|
RS | SMA Jack, .500 Sq 4-Hole, .015 Socket, Field Replace, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1701-516 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5600 / $14.4500 | RFQ |
DISTI #
EFJ142-1701-516
|
Interstate Connecting Components | SMA JACK, .500 SQ FLANGE MOUNT SMA | 0 |
|
Buy Now |
Part Details for 142-1701-516
142-1701-516 CAD Models
142-1701-516 Part Data Attributes:
|
142-1701-516
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1701-516
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.39 |