-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3286
|
Newark | Rf Coax Conn, Sma, Jack, Pcb, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 142-1701-821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$24.3300 / $31.2200 | Buy Now |
DISTI #
J10106-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1153 In Stock |
|
$13.5227 / $20.7300 | Buy Now |
DISTI #
530-142-1701-821
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Jack End Launch .062 RoHS: Compliant | 282 |
|
$13.8800 / $19.6100 | Buy Now |
DISTI #
70880455
|
RS | SMA Jack, High Frequency Self Fixture End Launch, .015, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1701-821 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 / $19.8100 | RFQ |
DISTI #
79934854
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper Min Qty: 100 Package Multiple: 25 Date Code: 2413 | Americas - 175 |
|
$14.2700 / $14.5500 | Buy Now |
DISTI #
82433340
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$18.5821 / $20.9043 | Buy Now |
DISTI #
51610513
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper Min Qty: 3 Package Multiple: 1 Date Code: 2016 | Americas - 47 |
|
$20.2540 / $25.1030 | Buy Now |
DISTI #
EFJ142-1701-821
|
Interstate Connecting Components | SMA HIGH FREQ JACK ASSEMB SMA | 0 |
|
$16.6094 / $18.2657 | Buy Now |
DISTI #
C1S145300324958
|
Chip1Stop | Connector RF RoHS: Not Compliant | 175 |
|
$14.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-1701-821
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1701-821
Cinch Connectivity Solutions
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMA CONNECTOR |
This table gives cross-reference parts and alternative options found for 142-1701-821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-1701-821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1701-821 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 142-1701-821 vs 142-1701-821 |