-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Board Mount, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10163-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
955 In Stock |
|
$6.8493 / $11.5000 | Buy Now |
DISTI #
530-142-1701-831
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Jack End Launch .059 RoHS: Compliant | 927 |
|
$7.0800 / $11.0400 | Buy Now |
DISTI #
70880537
|
RS | SMA Jack, High Frequency Self Fixture End Launch, .015, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1701-831 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4100 / $12.3500 | RFQ |
DISTI #
68770962
|
Verical | Conn SMA 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Over Copper Min Qty: 25 Package Multiple: 25 Date Code: 2323 | Americas - 50 |
|
$9.6980 / $11.4140 | Buy Now |
DISTI #
EFJ142-1701-831
|
Interstate Connecting Components | SMA HIGH FREQ JACK ASSEMBLY,SE SMA | 0 |
|
$8.2813 / $8.8889 | Buy Now |
DISTI #
142-1701-831
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3800 / $7.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-1701-831
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1701-831
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.55 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.5 |