Part Details for 142-1701-841 by Cinch Connectivity Solutions
Overview of 142-1701-841 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-1701-841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4589
|
Newark | Sma High Freq Jack Assembly, self Fixture End Launch,.059 Board Thickness, Round Contact/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 142-1701-841 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$3.1100 | Buy Now |
DISTI #
J10420-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5080 | Buy Now |
DISTI #
530-142-1701-841
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA HF JACK ASSY SELF FIXT END LAUNCH RoHS: Compliant | 156 |
|
$7.6500 / $11.8500 | Buy Now |
DISTI #
71106876
|
RS | SMA HIGH FREQ JACK ASSEMBLY, SELF FIXTURE END LAUNCH,.059 BOARD THICKNESS, ROUND | Johnson-Cinch Connectivity Solutions 142-1701-841 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6300 | RFQ |
DISTI #
39799462
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Min Qty: 17 Package Multiple: 1 | Americas - 40 |
|
$4.6872 / $4.8976 | Buy Now |
DISTI #
EFJ142-1701-841
|
Interstate Connecting Components | SMA HIGH FREQ JACK ASSEMBLY,SE SMA | 0 |
|
Buy Now | |
DISTI #
142-1701-841
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0000 / $7.8500 | Buy Now |