Part Details for 142-1701-851 by Bel Fuse
Overview of 142-1701-851 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1701MINIZ | Analog Devices | Eval Bd SigmaDSPMultiChanAudio | |
5962-8961701LA | Analog Devices | IC, MONO 12-BIT DAC IC | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Price & Stock for 142-1701-851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4590
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Edge Mount Gold - Bulk (Alt: 84R4590) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$11.3000 / $14.3100 | Buy Now |
DISTI #
142-1701-851
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Edge Mount Gold - Bag (Alt: 142-1701-851) Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.8980 / $8.1375 | Buy Now |
Part Details for 142-1701-851
142-1701-851 CAD Models
142-1701-851 Part Data Attributes
|
142-1701-851
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-1701-851
Bel Fuse
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |