-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4590
|
Newark | Sma High Freq Jack Assembly, self Fixture End Launch,.039 Board Thickness, Tab Contact/Bag Rohs Compliant: Yes |Johnson Cinch Connectivity 142-1701-851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.9500 | Buy Now |
DISTI #
J10421-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
108 In Stock |
|
$7.0157 / $11.6000 | Buy Now |
DISTI #
530-142-1701-851
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA HF JACK ASSY SELF FIXT END LAUNCH RoHS: Compliant | 0 |
|
$7.0100 / $8.9300 | Order Now |
DISTI #
71106877
|
RS | SMA HIGH FREQ JACK ASSEMBLY, SELF FIXTURE END LAUNCH,.039 BOARD THICKNESS, TAB C | Johnson-Cinch Connectivity Solutions 142-1701-851 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0500 | RFQ |
DISTI #
39799515
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 17 Package Multiple: 1 | Americas - 100 |
|
$4.1316 / $4.6457 | Buy Now |
DISTI #
EFJ142-1701-851
|
Interstate Connecting Components | SMA HIGH FREQ JACK ASSEMBLY,SE SMA | 0 |
|
Buy Now | |
DISTI #
142-1701-851
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0600 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy