Part Details for 142-1711-516 by Cinch Connectivity Solutions
Overview of 142-1711-516 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-1711-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-1711-516-ND
|
DigiKey | CONN SMA JACK R/A 50OHM COMPRESS Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1201 | Buy Now |
DISTI #
530-142-1711-516
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2 HOLE RA FLANGE JCK W/EMI GASKET NIC RoHS: Compliant | 0 |
|
$14.4900 / $14.5600 | Order Now |
DISTI #
74421356
|
RS | SMA Jack, .375 Sq Flange Mount, Flange Socket .036, Field Repairable | Johnson-Cinch Connectivity Solutions 142-1711-516 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 | RFQ |
DISTI #
EFJ142-1711-516
|
Interstate Connecting Components | SMA JACK ASSEMBLY, RIGHT ANGLE SMA | 0 |
|
Buy Now |
Part Details for 142-1711-516
142-1711-516 CAD Models
142-1711-516 Part Data Attributes:
|
142-1711-516
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1711-516
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 142-1711-516
This table gives cross-reference parts and alternative options found for 142-1711-516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-1711-516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1711-516 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack | Bel Fuse | 142-1711-516 vs 142-1711-516 |