There are no models available for this part yet.
Overview of 142-1721-021 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1172-1AUJZ-RL7 | Analog Devices | Positive Hotswap PFI/PFO Auto | |
LT1721CS#TRPBF | Analog Devices | 4x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1721IGN#PBF | Analog Devices | 4x, 4.5ns, 1x S 3V/5V Comps w/ |
Price & Stock for 142-1721-021 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C1660
|
Newark | Sma Jack Knurl Mount, .050" Diameter Contact/Bag |Johnson Cinch Connectivity 142-1721-021 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.7700 | Buy Now | |
DISTI #
142-1721-021-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9326 | Buy Now | |
DISTI #
530-142-1721-021
|
Mouser Electronics | RF Connectors / Coaxial Connectors Spark Plug ST JK recpt, Knurl Mount RoHS: Compliant | 0 |
|
$5.2600 | Order Now | |
DISTI #
70880675
|
RS | SMA Jack, Knurl Bulkhead, .050 Round Contact, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-1721-021 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 / $6.7000 | RFQ | |
DISTI #
EFJ142-1721-021
|
Interstate Connecting Components | 0 |
|
$6.0615 / $6.2540 | Buy Now | ||
DISTI #
142-1721-021
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 4 |
|
$1.3100 | Buy Now |
CAD Models for 142-1721-021 by Cinch Connectivity Solutions
Part Data Attributes for 142-1721-021 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD (30)
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|