Part Details for 142-1801-616 by Cinch Connectivity Solutions
Overview of 142-1801-616 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-1801-616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-1801-616-ND
|
DigiKey | CONN SMA PLUG STR 50OHM COMPRESS Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3120 | Buy Now |
DISTI #
530-142-1801-616
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2 HOLE FLANGE PLG W/EMI GASKET NCK RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
74421372
|
RS | Plug, .500 Sq Flange Mount, Flange Socket .020, Field Repairable | Johnson-Cinch Connectivity Solutions 142-1801-616 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9500 | RFQ |
DISTI #
EFJ142-1801-616
|
Interstate Connecting Components | PLUG, 2 HOLE FLANGE MOUNT, FLA SMA | 0 |
|
Buy Now | |
DISTI #
142-1801-616
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$10.2600 | Buy Now |
Part Details for 142-1801-616
142-1801-616 CAD Models
142-1801-616 Part Data Attributes:
|
142-1801-616
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1801-616
Cinch Connectivity Solutions
RF SMA Connector, Female, Panel Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |
Alternate Parts for 142-1801-616
This table gives cross-reference parts and alternative options found for 142-1801-616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-1801-616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-1801-616 | RF SMA Connector, 1 Contact(s), Male, Locking, Plug | Bel Fuse | 142-1801-616 vs 142-1801-616 |