Part Details for 142-1901-831 by Cinch Connectivity Solutions
Overview of 142-1901-831 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 142-1901-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6155
|
Newark | Rf Adaptor, Hf Sma Jack-Qc Plug, 50 Ohm, Convert From Coax Type:Hf Sma, Convert From Gender:Jack, Convert To Coax Type:Quick Connect, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm Rohs Compliant: Yes |Johnson Cinch Connectivity 142-1901-831 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4800 | Buy Now |
DISTI #
24-142-1901-831-ND
|
DigiKey | SMA, IN SERIES, JACK TO QUICK CO Min Qty: 1 Lead time: 9 Weeks Container: Bag |
115 In Stock |
|
$25.7260 / $46.0800 | Buy Now |
DISTI #
530-142-1901-831
|
Mouser Electronics | RF Adapters - In Series SMA Jack-Qck Connect Plug Adapter 26.5GHz RoHS: Compliant | 17 |
|
$26.6100 / $35.2800 | Buy Now |
DISTI #
72282588
|
RS | SMA, In Series, Jack To Quick Connect Plug Adapter, 26.5 GHz | Johnson-Cinch Connectivity Solutions 142-1901-831 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3400 / $46.0200 | RFQ |
DISTI #
83602167
|
Verical | 142-1901-831 Min Qty: 2 Package Multiple: 1 Date Code: 2039 | Americas - 48 |
|
$37.2840 / $47.2810 | Buy Now |
DISTI #
82433337
|
Verical | 142-1901-831 Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$30.9082 / $32.8404 | Buy Now |
DISTI #
EFJ142-1901-831
|
Interstate Connecting Components | HF SMA JCK-QWK CONN PLG ADAPTR,26.5 Ghz | 0 |
|
$29.2813 / $32.2813 | Buy Now |
DISTI #
142-1901-831
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$21.7900 / $26.4900 | Buy Now |
Part Details for 142-1901-831
142-1901-831 CAD Models
142-1901-831 Part Data Attributes
|
142-1901-831
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-1901-831
Cinch Connectivity Solutions
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF STRAIGHT ADAPTER |