There are no models available for this part yet.
Overview of 142-40-422-00-591000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 142-40-422-00-591000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M1152
|
Newark | Standard Pin Header/Tube |Mill-Max 142-40-422-00-591000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $21.6300 | Buy Now | |
DISTI #
142-40-422-00-591000-ND
|
DigiKey | CONN HDR DIP POST 22POS TIN Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9121 | Buy Now | |
DISTI #
575-14240422005910
|
Mouser Electronics | Headers & Wire Housings 22P DIP HDR OPEN FRAME .210L RoHS: Compliant | 0 |
|
$11.0300 / $11.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.4700 | Buy Now | ||
DISTI #
000000000002121958
|
Sager | Headers & Wire Housings 22P DIP HDR OPEN FRAME .210L Min Qty: 50 | 0 |
|
$2.8900 / $17.0600 | Buy Now |
CAD Models for 142-40-422-00-591000 by Mill-Max Mfg Corp
Part Data Attributes for 142-40-422-00-591000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
SOCKET HEADER
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP22
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
22
|
Alternate Parts for 142-40-422-00-591000
This table gives cross-reference parts and alternative options found for 142-40-422-00-591000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-40-422-00-591000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-10-422-00-591000 | IC Socket, DIP22, 22 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 142-40-422-00-591000 vs 142-10-422-00-591000 |
142-90-422-00-591100 | IC Socket, DIP22, 22 Contact(s), | Mill-Max Mfg Corp | 142-40-422-00-591000 vs 142-90-422-00-591100 |