Part Details for 142-4403-001 by TE Connectivity
Overview of 142-4403-001 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-4403-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1689
|
Newark | Rf/Coaxial, Sma Rp Plug 50 Ohm Crimp/Sldr, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg161, Rg174, Rg188, Rg316, Frequency Max:12.4Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-4403-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$6.4700 / $8.1000 | Buy Now |
DISTI #
2758841
|
element14 Asia-Pacific | RF COAXIAL, SMA RP PLUG, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6123 / $11.9168 | Buy Now |
DISTI #
2758841
|
Farnell | RF COAXIAL, SMA RP PLUG, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 40 |
|
$7.5905 / $11.9870 | Buy Now |