Part Details for 142-4404-006 by TE Connectivity
Overview of 142-4404-006 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
440-4J66-600 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair Low-profile Power, 1-Up | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12L | Coilcraft Inc | Variable Inductor, 0.132uH Min, 0.195uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |