Part Details for 142-4407-101 by Cinch Connectivity Solutions
Overview of 142-4407-101 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-4407-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J913-ND
|
DigiKey | CONN RPSMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
213 In Stock |
|
$9.6583 / $15.9800 | Buy Now |
DISTI #
530-142-4407-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG 58/141 GLD RoHS: Compliant | 0 |
|
$12.5000 | Order Now |
DISTI #
70880672
|
RS | SMA Reverse Polarity Plug, Right Angle Cabled, RG59, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-4407-101 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $17.0000 | RFQ |
DISTI #
EFJ142-4407-101
|
Interstate Connecting Components | 0 |
|
$15.3846 / $15.6250 | Buy Now | |
DISTI #
142-4407-101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$12.8200 | Buy Now |
Part Details for 142-4407-101
142-4407-101 CAD Models
142-4407-101 Part Data Attributes:
|
142-4407-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-4407-101
Cinch Connectivity Solutions
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 141; RG 303, INSERTION LOSS MAX AT 6GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.37 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.91 |
Alternate Parts for 142-4407-101
This table gives cross-reference parts and alternative options found for 142-4407-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-4407-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-4407-101 | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 142-4407-101 vs 142-4407-101 |