-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1713
|
Newark | Rf/Coaxial, Sma Rp Jack Str 50 Ohm Solder, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg142, Rg316, Lmr 100, Lmr 195, Lmr 200, Lmr 240 Rohs Compliant: Yes |Johnson Cinch Connectivity 142-4701-201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.4400 | Buy Now |
DISTI #
J915-ND
|
DigiKey | CONN RP-SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
61 In Stock |
|
$4.5097 / $7.7300 | Buy Now |
DISTI #
530-142-4701-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC JCK .155"LEGS GLD RoHS: Compliant | 0 |
|
$4.0900 / $6.9600 | Order Now |
DISTI #
70406083
|
RS | SMA Reverse Polarity Jack, Straight PCB, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-4701-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$4.1200 / $6.8700 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
78816547
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 150 |
|
$5.3298 / $6.5259 | Buy Now |
DISTI #
EFJ142-4701-201
|
Interstate Connecting Components | 0 |
|
$4.2813 / $5.1130 | Buy Now | |
DISTI #
142-4701-201
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.0100 / $4.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-4701-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-4701-201
Cinch Connectivity Solutions
RF SMA Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 142-4701-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-4701-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-4701-201 | RF SMA Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack | Bel Fuse | 142-4701-201 vs 142-4701-201 |