Part Details for 142-5435-106 by Cinch Connectivity Solutions
Overview of 142-5435-106 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-5435-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-5435-106-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6949 | Buy Now |
DISTI #
530-142-5435-106
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Plg Asmbly LH Thread RA Cbl LMR240 RoHS: Compliant | 0 |
|
$13.2700 | Order Now |
DISTI #
74421414
|
RS | SMA Plug Assembly, Straight Cabled, Left Hand Thread, RG58 | Johnson-Cinch Connectivity Solutions 142-5435-106 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8600 | RFQ |
DISTI #
EFJ142-5435-106
|
Interstate Connecting Components | SMA PLUG ASSEMBLY, LEFT HAND T SMA | 0 |
|
Buy Now |
Part Details for 142-5435-106
142-5435-106 CAD Models
142-5435-106 Part Data Attributes:
|
142-5435-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-5435-106
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.37 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.84 |
Alternate Parts for 142-5435-106
This table gives cross-reference parts and alternative options found for 142-5435-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-5435-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-5435-106 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 142-5435-106 vs 142-5435-106 |