Part Details for 142-90-316-00-594000 by Mill-Max Mfg Corp
Overview of 142-90-316-00-594000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 142-90-316-00-594000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3677
|
Newark | Standard Pin Header/Tube |Mill-Max 142-90-316-00-594000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 / $34.0000 | Buy Now |
DISTI #
14290-31600594000-ND
|
DigiKey | CONN HDR DIP POST 16POS TIN-LEAD Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.6828 | Buy Now |
DISTI #
575-14290316005940
|
Mouser Electronics | Headers & Wire Housings 16P DIP HDR OPEN FRAME .835L RoHS: Not Compliant | 0 |
|
$16.4800 / $16.8400 | Order Now |
DISTI #
000000000000401059
|
Sager | Headers & Wire Housings 16P DIP HDR OPEN FRAME .835L Min Qty: 50 | 0 |
|
$7.6200 / $27.3000 | Buy Now |
Part Details for 142-90-316-00-594000
142-90-316-00-594000 CAD Models
142-90-316-00-594000 Part Data Attributes:
|
142-90-316-00-594000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
142-90-316-00-594000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |