There are no models available for this part yet.
Overview of 142-90-624-00-594000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10103594-0001LF | Amphenol Communications Solutions | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE |
Price & Stock for 142-90-624-00-594000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C3697
|
Newark | Standard Pin Header/Tube |Mill-Max 142-90-624-00-594000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7000 / $41.1500 | Buy Now | |
DISTI #
14290-62400594000-ND
|
DigiKey | CONN HDR DIP POST 24POS TIN-LEAD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.0323 | Buy Now | |
DISTI #
575-14290624005940
|
Mouser Electronics | Headers & Wire Housings 24P DIP HDR OPEN FRAME .835L RoHS: Not Compliant | 0 |
|
$22.4200 | Order Now | |
DISTI #
000000000000401079
|
Sager | Headers & Wire Housings 24P DIP HDR OPEN FRAME .835L Min Qty: 50 | 0 |
|
$10.6400 / $31.8400 | Buy Now |
CAD Models for 142-90-624-00-594000 by Mill-Max Mfg Corp
Part Data Attributes for 142-90-624-00-594000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
SOCKET HEADER
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP24
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e0
|
Number of Contacts
|
24
|