Part Details for 142-9407-001 by Cinch Connectivity Solutions
Overview of 142-9407-001 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 142-9407-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9886
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Frequency Max:12.4Ghzrohs Compliant: Yes |Johnson Cinch Connectivity 142-9407-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $19.7500 | Buy Now |
DISTI #
J664-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
501 In Stock |
|
$14.5862 / $20.2900 | Buy Now |
DISTI #
530-142-9407-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PLG RoHS: Compliant | 0 |
|
$14.5800 / $14.9600 | Order Now |
DISTI #
70406066
|
RS | SMA Non-Magnetic Plug, Straight Cabled, RG59, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-9407-001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5200 / $17.9600 | RFQ |
DISTI #
EFJ142-9407-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$17.8125 / $18.7032 | Buy Now |
DISTI #
142-9407-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 14 |
|
$12.6300 / $15.3500 | Buy Now |
Part Details for 142-9407-001
142-9407-001 CAD Models
142-9407-001 Part Data Attributes
|
142-9407-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-9407-001
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 141, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.27 |