There are no models available for this part yet.
Overview of 142-9701-811 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8969701XA | Analog Devices | 16-BIT REBACK DAC IC | |
5962-89697013A | Analog Devices | 16-BIT REBACK DAC IC | |
iW1697-01 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package |
CAD Models for 142-9701-811 by Artesyn Embedded Technologies
Part Data Attributes for 142-9701-811 by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Related Parts for 142-9701-811
-
LPPB061NFFN-RCHeaders and Edge Type Connectors
-
CL21A475KAQNNNFFixed Capacitors
-
PWR220T-20-1000FFixed Resistors
-
MLG1005S15NJTFixed Inductors
-
BLM15PX121SN1DData Line Filters
-
TM2REA-2416Telecom and Datacom Connectors
-
224Other Analog ICs
-
MIC5317-3.0YM5-TRLinear Regulator ICs
-
LTST-C191KRKTVisible LEDs