Part Details for 142-9801-201 by Cinch Connectivity Solutions
Overview of 142-9801-201 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 142-9801-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2717
|
Newark | Sma Non-Magnetic Plug Assembly, Straight Pcb Mount/Bag |Johnson Cinch Connectivity 142-9801-201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $33.0100 | Buy Now |
DISTI #
J10076-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
55 In Stock |
|
$16.6032 / $23.0900 | Buy Now |
DISTI #
530-142-9801-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Non-Magnetic Plg Asmbly Strt PCB Mnt RoHS: Compliant | 0 |
|
$17.1000 / $18.1000 | Order Now |
DISTI #
70880643
|
RS | SMA Non-Magnetic Plug, Straight PCB, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-9801-201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8100 / $21.0100 | RFQ |
DISTI #
EFJ142-9801-201
|
Interstate Connecting Components | SMA NON-MAGNETIC PLUG ASSEMBLY SMA | 0 |
|
Buy Now |
Part Details for 142-9801-201
142-9801-201 CAD Models
142-9801-201 Part Data Attributes
|
142-9801-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-9801-201
Cinch Connectivity Solutions
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMA CONNECTOR |
Alternate Parts for 142-9801-201
This table gives cross-reference parts and alternative options found for 142-9801-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-9801-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-9801-201 | RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug | Bel Fuse | 142-9801-201 vs 142-9801-201 |