Part Details for 142.0020.6102 by Littelfuse Inc
Overview of 142.0020.6102 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142.0020.6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0424
|
Newark | Fuse - Bf1 58V W/O Holes, 100A, 500 Pc/ Bulk |Littelfuse 142.0020.6102 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.5500 | Buy Now |
DISTI #
142.0020.6102-ND
|
DigiKey | FUSE BF1 58V NO HOLES 100A Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3037 | Buy Now |
DISTI #
576-142.0020.6102
|
Mouser Electronics | Automotive Fuses 58V 100A BF1 w/o Holes RoHS: Compliant | 0 |
|
$1.9800 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $1.6700 | Buy Now | |
|
Ozdisan Elektronik | FUSE BF1 58V NO HOLES 100A | 0 |
|
$4.1124 / $4.5236 | RFQ |