Part Details for 142.5395.6172 by Littelfuse Inc
Overview of 142.5395.6172 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 142.5395.6172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3256
|
Newark | Fuse - Bf2 58V/1000A Dc, 175A 200 Pc/ Bulk |Littelfuse 142.5395.6172 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 / $11.4900 | Buy Now |
DISTI #
142.5395.6172-ND
|
DigiKey | FUSE AUTO 175A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
369 In Stock |
|
$9.8313 / $14.5200 | Buy Now |
DISTI #
576-142.5395.6172
|
Mouser Electronics | Automotive Fuses Fuse - BF2 58V / 1000A DC, 175A 200 pc RoHS: Compliant | 158 |
|
$9.8300 / $13.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$10.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8300 / $8.4900 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 175A 58VDC AUTO LINK | 0 |
|
$20.8322 / $22.2904 | RFQ |
Part Details for 142.5395.6172
142.5395.6172 CAD Models
142.5395.6172 Part Data Attributes:
|
142.5395.6172
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.5395.6172
Littelfuse Inc
Electric Fuse, 175A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 9.3 mm | |
Body Length or Diameter | 29 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 154400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |