Part Details for 142.6185.4206 by Littelfuse Inc
Overview of 142.6185.4206 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
142-06J08L | Coilcraft Inc | Variable Inductor, 0.275uH Min, 0.355uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-06J08SL | Coilcraft Inc | Variable Inductor, 0.22uH Min, 0.248uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 142.6185.4206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3259
|
Newark | Box/Fuse - Tac 58V/1000A Dc, 2A 100 Pc |Littelfuse 142.6185.4206 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F5976-ND
|
DigiKey | FUSE AUTO 2A 58VDC BLADE ATO/ATC Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 142.6185.4206
142.6185.4206 CAD Models
142.6185.4206 Part Data Attributes
|
142.6185.4206
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.6185.4206
Littelfuse Inc
Electric Fuse, 2A, 58VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 58 VDC: 1000A | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 2 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |