Part Details for 142.7010.6152 by Littelfuse Inc
Overview of 142.7010.6152 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 142.7010.6152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7926
|
Newark | Fuse - Bf1 M6 58V/1000A Dc, 150A 500 Pc/ Bulk |Littelfuse 142.7010.6152 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
F11192-ND
|
DigiKey | FUSE AUTO 150A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1149 In Stock |
|
$1.8838 / $3.9800 | Buy Now |
DISTI #
576-142.7010.6152
|
Mouser Electronics | Automotive Fuses 58V 150A 1000A RoHS: Compliant | 974 |
|
$1.9000 / $4.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 150A 58VDC AUTO LINK | 0 |
|
$3.9456 / $4.3402 | RFQ |
Part Details for 142.7010.6152
142.7010.6152 CAD Models
142.7010.6152 Part Data Attributes
|
142.7010.6152
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.7010.6152
Littelfuse Inc
Electric Fuse, 150A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 83400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |