-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1420819-ND
|
DigiKey | CIRCULAR METRIC CONNECTORS SACC- Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
43 In Stock |
|
$9.5500 / $13.5600 | Buy Now |
DISTI #
651-1420819
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MSK- 4PE-L180 THR T RoHS: Compliant | 179 |
|
$9.5300 / $12.0300 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Plug - straight - K - Power - PCB mounting - THR solder connection RoHS: Compliant | 0 |
|
$8.8500 / $12.0400 | Buy Now |
DISTI #
000000000005652098
|
Sager | Circular Metric Connectors SACC-CI-M12MSK- 4PE-L180 THR T Min Qty: 60 | 0 |
|
$10.7500 / $11.1400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 900 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 5-position - Plug - straight - K - Power - PCB mounting - THR solder connection RoHS: Compliant | 0 |
|
$8.8500 / $12.0400 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-CI-M12MSK- 4PE-L180 THR T | 50 |
|
$61.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420819
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420819
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: IEC 61076; UL 94V-0, IP67, RATED CURRENT(POWER): 16A | |
Backshell Type | SOLID | |
Body Depth | 1.071 inch | |
Body Diameter | 0.62 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE4T | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;CUL;UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |