-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1420829-ND
|
DigiKey | CIRCULAR METRIC CONNECTORS SACC- Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
65 In Stock |
|
$8.7500 | Buy Now |
DISTI #
651-1420829
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FSL- 4FE-L180 THR R RoHS: Compliant | 74 |
|
$8.7500 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Socket - straight - L - Power - PCB mounting - THR solder connection | 0 |
|
$8.8500 / $12.0400 | Buy Now |
DISTI #
1420829
|
TTI | Circular Metric Connectors SACC-CI-M12FSL- 4FE-L180 THR R RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$8.3300 / $9.8800 | Buy Now |
DISTI #
000000000005652107
|
Sager | Circular Metric Connectors SACC-CI-M12FSL- 4FE-L180 THR R Min Qty: 60 | 0 |
|
$10.7500 / $11.1400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 4000 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 5-position - Socket - straight - L - Power - PCB mounting - THR solder connection | 0 |
|
$8.8500 / $12.0400 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-CI-M12FSL- 4FE-L180 THR R, 5-position, Socket, straight | 50 |
|
$62.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420829
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420829
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |